Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 25A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-263
- Mfr. Part No.:
- 279117 FAZ-Z25/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,376.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,376.21 |
*price indicative
- RS Stock No.:
- 258-263
- Mfr. Part No.:
- 279117 FAZ-Z25/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a top tier miniature circuit breaker designed to provide reliable overcurrent protection for industrial and advanced commercial applications. With a robust 25 A amperage rating and four pole functionality, it ensures exceptional performance and safety in your electrical systems. The innovative design combines cutting edge technology with user friendly features, offering a balance of efficiency and safety. Built to conform to IEC/EN standards and with certifications from RoHS, this MCB not only meets but exceeds industry expectations for quality and compliance. Ideal for both panel builders and installers, this MCB is the ultimate choice for those seeking a dependable solution that safeguards electrical circuits while maintaining operational efficiency.
Four pole configuration enhances circuit protection capabilities
Conforms to stringent IEC and EN standards for safety and reliability
Designed for easy installation on top hat rails
Temperature rise calculations catered specifically for panel builders
Offers maximum ambient operating temperatures up to 75 °C
Features finger and hand touch safe terminals for added safety
Provides a rated short circuit breaking capacity of up to 10 kA
Built for durability with a lifespan for electrical operations reaching 10000 cycles
Includes a protection degree of IP40 when installed properly
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
