Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 2A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-814
- Mfr. Part No.:
- 279109 FAZ-Z2/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,376.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,376.21 |
*price indicative
- RS Stock No.:
- 257-814
- Mfr. Part No.:
- 279109 FAZ-Z2/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | |
| Width | 72mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | ||
Width 72mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is expertly designed to ensure reliable performance in various industrial and advanced commercial applications. Its robust construction and cutting edge technology deliver essential overload protection and short circuit safeguarding. As part of the renowned Moeller series xEffect, this model stands out with its precise 2 A rating, four pole configuration, and a unique Z characteristic curve. Built for versatility, it seamlessly integrates into switchgear, meeting stringent international standards to ensure peace of mind. With a focus on energy efficiency and safety, the device is a critical addition for professionals seeking dependable solutions that combine innovation with unmatched durability.
Offers comprehensive overload and short circuit protection
Designed for compatibility with industrial switchgear applications
Features a low installation depth suitable for various configurations
Capable of handling high short circuit breaking capacities
Constructed to comply with leading safety and environmental standards
Incorporates dual purpose terminals for adaptable connections
Enhances operational efficiency with a wide operating temperature range
Supports easy mounting on top hat rails for swift installation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
