Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-575
- Mfr. Part No.:
- 278620 FAZ-Z2/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR273.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR273.22 |
*price indicative
- RS Stock No.:
- 259-575
- Mfr. Part No.:
- 278620 FAZ-Z2/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | CSA, CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Width 17.5mm | ||
Standards/Approvals CSA, CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton xEffect series offers a cutting edge miniature circuit breaker, engineered for safety and reliability. Designed specifically for industrial and advanced commercial applications, this breaker features a compact form factor without sacrificing performance. The device utilises a tripping characteristic of Z, ensuring precise overload protection. With multiple safety certifications, including UL and CSA, it ensures compliance with international standards, providing peace of mind for users. Built to withstand extreme temperatures and rigorous operating conditions, this product is ideal for a range of applications, offering efficient fault protection for branch circuits. The robust design features a generous lifespan, making it a dependable choice for demanding environments.
Compact design optimises space in electrical panels
Exceptional protection against overloads and short circuits
Temperature resilience ensures safe operation in diverse conditions
Dual terminal options enhance versatility during installation
Mounting method allows for easy integration into existing systems
High short circuit breaking capacity enhances safety
User friendly installation instructions simplify setup
Series wide compatibility for seamless upgrades and replacements
Environmentally conscious design with RoHS compliance
Versatile voltage ratings accommodate various electrical systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
