Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-718
- Mfr. Part No.:
- 278628 FAZ-Z25/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR260.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.21 |
*price indicative
- RS Stock No.:
- 259-718
- Mfr. Part No.:
- 278628 FAZ-Z25/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Standards/Approvals | UL, UL 1077, IECEN 60947, IECEN 60898, CSA | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Standards/Approvals UL, UL 1077, IECEN 60947, IECEN 60898, CSA | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker combines robust performance and reliability for your electrical systems. Offering a 25A rating with a characteristic curve of Z, it is designed specifically for branch circuits and advanced commercial applications. The device ensures utmost safety and compliance with numerous certifications, including UL and CSA standards, making it a trusted choice for both industrial and residential installations. With a compact profile of 80 mm in length and IP20 protection, it perfectly fits into smaller spaces while reliably managing electrical loads. Its innovative design also allows for easy installation on top hat rails, meeting the demands of modern electrical distribution systems.
High operational switching capacity enhances system safety
Compact design allows for space efficient installations
Temperature rise calculations are supported with provided data
Robust construction meets various international electrical standards
Finger safe terminals provide additional user protection
Flexible mounting options suit various installation environments
Current limiting class ensures reliable operational integrity
Easy integration with supplementary components and wiring
Durable lifespan of 10000 electrical operations ensures longevity
Distinctive tripping characteristic contributes to fault protection
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
