Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-695
- Mfr. Part No.:
- 278624 FAZ-Z8/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR260.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.21 |
*price indicative
- RS Stock No.:
- 256-695
- Mfr. Part No.:
- 278624 FAZ-Z8/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL CSA09, UL (File . E177451), CSA (Class . 150), CE, CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL 1077, UL (Category Control Number QVNU, QVNU8) | |
| Width | 17.5mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL CSA09, UL (File . E177451), CSA (Class . 150), CE, CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL 1077, UL (Category Control Number QVNU, QVNU8) | ||
Width 17.5mm | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ Miniature Circuit Breaker is designed for reliability and performance in demanding industrial and commercial applications. With an 8 A rating and a single pole configuration, this MCB combines efficiency with advanced protective features to ensure the optimal performance of your electrical systems. It adheres to stringent safety standards, making it an excellent choice for branch circuits and various applications where electrical safety and reliability are paramount. Its compact design allows for easy installation on standard top hat rails, making it ideal for modern electrical panels that require space efficient solutions. With compliance to multiple international standards, this MCB not only guarantees exceptional durability but also offers peace of mind for users seeking dependable circuit protection.
Designed to operate effectively across a wide temperature range
Comes with a robust construction that withstands various environmental conditions
Supports easy integration into existing systems with versatile mounting options
Provides excellent performance with low operational switching capacity for enhanced protection
Features a unique tripping characteristic that helps to prevent overload damage
Equipped with terminal protection for increased safety during installation and maintenance
Meets compliance with well known industry certifications for added assurance
Offers a lifespan that supports extensive operational use minimising the need for replacements
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
