Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 10A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-261
- Mfr. Part No.:
- 279114 FAZ-Z10/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,259.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.60 |
*price indicative
- RS Stock No.:
- 258-261
- Mfr. Part No.:
- 279114 FAZ-Z10/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2, IEC/EN 60898 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2, IEC/EN 60898 | ||
Width 72mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker (MCB) represents an advanced solution for modern electrical protection needs. Designed specifically for industrial and commercial applications, it combines reliability with enhanced safety features. The FAZ MCB provides optimal performance with a 10 A rating and incorporates advanced protective characteristics, ensuring efficient load management. Its compact design maximises space utilisation while maintaining robust functionality across a variety of setups. The breakers compliance with international standards further guarantees its quality and dependability, making it an essential choice for professionals seeking excellence in electrical control and safeguarding.
Compact dimensions allow for efficient use of space within electrical panels
Designed to operate in a wide range of ambient temperatures ensuring versatility
Features finger and hand touch safe terminals to enhance user safety
High short circuit breaking capacity for effective overload protection
Four pole configuration supports diverse connectivity needs
Robust design complies with leading international electrical standards
Amperage rating and current limiting capabilities support enhanced system security
Enhanced tripping characteristics reduce the risk of nuisance tripping
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
