Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 4A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,376.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,376.21

*price indicative

RS Stock No.:
258-260
Mfr. Part No.:
279111 FAZ-Z4/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Height

75.5mm

Standards/Approvals

IEC/EN 60898, IEC/EN 60947-2, IEC 61373, EN45545-2

Depth

80mm

Width

75mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker by Eaton is designed to deliver reliable protection for your electrical systems. With its compact dimensions and advanced design, this product exemplifies the perfect balance between robustness and functionality. The FAZ MCB is engineered for industrial and advanced commercial applications, ensuring efficient operation with enhanced safety features. Its four pole arrangement allows for versatile configurations, effectively managing various loads while maintaining high level compliance with international standards. Whether you are upgrading existing setups or implementing new installations, this circuit breaker stands out as a vital component, engineered for longevity and optimal performance in demanding environments.

Compact design fits easily into restricted spaces

Four pole configuration suits diverse load requirements

Z characteristic curve supports adaptable performance under varying conditions

Robust thermal stability ensures safety during extended use

Finger and hand touch safe terminal protection enhances user safety

Flexibility in mounting allows for customised installation

Durable materials contribute to longevity in harsh operational settings

Eco conscious design aligns with sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy