Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type Z, 230V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-715
- Mfr. Part No.:
- 278622 FAZ-Z4/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR273.22
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR273.22 |
*price indicative
- RS Stock No.:
- 259-715
- Mfr. Part No.:
- 278622 FAZ-Z4/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Standards/Approvals | CSA, CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL, UL 1077 | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Standards/Approvals CSA, CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL, UL 1077 | ||
Width 17.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from Eatons Moeller series, xEffect, is engineered to provide robust protection for your electrical circuits. With a 4 A rating and a single pole design, this device not only offers reliable operational switching capacity but also ensures high performance under various electrical loads. Its characteristic curve type Z makes it ideal for precise applications, protecting circuits from overloads and short circuits efficiently. This MCB adheres to strict compliance and certification standards, making it a trusted choice for residential and commercial electrical systems. The compact design coupled with high quality materials ensures that this circuit breaker is not only functional but also reliable in delivering enhanced safety across various environments.
Designed for superior overload and short circuit protection
Compact structure allows for easy installation in tight spaces
Developed for both residential and commercial electrical systems
Complies with international safety standards for added reliability
Offers a tripping characteristic that supports specific application needs
Features a maximum operational switching capacity for enhanced performance
Environmentally friendly with RoHS compliance
Provides a user friendly interface for effortless operation and maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
