Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type K, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-746
- Mfr. Part No.:
- 278793 FAZ-K4/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR682.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR682.31 |
*price indicative
- RS Stock No.:
- 259-746
- Mfr. Part No.:
- 278793 FAZ-K4/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | |
| Depth | 80mm | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | ||
Depth 80mm | ||
Width 36mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from The Eaton Moeller series xEffect is a reliable miniature circuit breaker, designed to ensure optimal protection for electrical circuits. This advanced device boasts a compact design with a two pole configuration, specifically tailored for applications that demand precision and safety. With a current rating of 4 A, the FAZ MCB effectively controls and interrupts circuit flow, mitigating the risk of overloads and short circuits. Marked by its robust standards and compliance with various safety certifications, this breaker offers peace of mind for residential and commercial electrical installations, guaranteeing superior performance under challenging conditions. Its user friendly design allows for effortless installation on standard top hat rails, making it a practical choice for panel builders and electrical professionals alike, ensuring durability and efficient heat dissipation.
Compact design maximises space utilisation in electrical panels
Two pole construction supports versatile application needs
Characterised by a K type tripping mechanism for enhanced reliability
Meets stringent international safety and compliance standards
IP rated provides essential protection against dust and moisture ingress
Finger safe terminal design reduces risk during installation
Wide operational temperature range allows for use in varied environments
Efficient heat dissipation ensures prolonged operational life
Designed for easy integration with existing electrical systems
Supports robust current limiting capabilities enhancing system protection
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
