Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-364
- Mfr. Part No.:
- 278821 FAZ-Z4/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR676.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR676.42 |
*price indicative
- RS Stock No.:
- 258-364
- Mfr. Part No.:
- 278821 FAZ-Z4/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077 | |
| Depth | 80mm | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077 | ||
Depth 80mm | ||
Width 36mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a reliable solution for safeguarding electrical circuits. Designed with precision, this model offers a robust performance, ensuring the safety of branch circuits in both industrial and advanced commercial applications. With its dual pole configuration and a tripping characteristic of type Z, it provides optimal protection against overloads and short circuits. The product meets stringent compliance standards, including UL and CSA certifications, and is designed to operate efficiently within various environmental conditions. Constructed with a focus on durability and efficiency, this device not only enhances the safety of electrical installations but also offers ease of integration with existing systems, making it an ideal choice for panel builders and electrical engineers alike.
Compact design allows for flexible installation options
Digitally controlled for enhanced performance monitoring
Supports a wide range of conductor cross sections for versatile usage
Incorporates advanced thermal stability verification features
Offers extensive compliance with international safety and quality standards
Specifically designed for easy mounting on top hat rails
Facilitates quick and secure connections with two pole terminals
Enhanced degree of protection against dust and moisture ingress
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
