Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 4A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-762
- Mfr. Part No.:
- 279008 FAZ-K4/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,236.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,236.30 |
*price indicative
- RS Stock No.:
- 259-762
- Mfr. Part No.:
- 279008 FAZ-K4/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect offers reliable protection and advanced performance for industrial and commercial applications. Designed with a 4 A rating, it features three poles plus a neutral, ensuring versatile connectivity and robust functionality. The FAZ MCB is known for its characteristic 'K' curve, making it ideal for handling high inrush currents commonly found in machinery and systems. With a compact design of 80 mm in width and a built in depth of 70.5 mm, this breaker fits seamlessly into standard electrical panels, providing space saving advantages. Its exceptional short circuit breaking capacity of up to 10 kA increases safety and helps prevent damage to connected equipment. Coupled with certifications for compliance with IEC standards, this device stands as a testament to Eaton's dedication to quality and safety in electrical engineering.
Compact and efficient design facilitates installation in tight spaces
High breaking capacity ensures maximum safety under fault conditions
Temperature rise is managed effectively to protect against overheating
Versatile application in advanced commercial settings enhances operational reliability
Meets rigorous compliance standards for added peace of mind
Finger and hand touch safety terminal protection minimises risk during maintenance
Robust construction withstands environmental challenges
User friendly setup options cater to a variety of mounting preferences
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 15 kA Breaking Capacity
