Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 4A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,073.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,073.03

*price indicative

RS Stock No.:
259-021
Mfr. Part No.:
278906 FAZ-K4/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

54mm

Standards/Approvals

CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control, Number QVNU, QVNU8), UL CSA09, UL (File . E177451), IECEN 60898

Height

75.5mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker embodies cutting edge technology from The Eaton Moeller series xEffect, designed to ensure safety and reliability in electric circuits. With a robust four pole configuration and a K tripping characteristic, it is engineered to protect branch circuits in commercial and industrial applications. Its precise current rating at 4 A offers peace of mind, guaranteeing it can handle the demands of various installations. The sleek yet robust design conserves space while maintaining the highest performance standards. Certified to global safety standards, this circuit breaker ensures that your electrical system is well guarded against overloads and short circuits, thereby enhancing operational efficiency and safety in diverse environments. The integration of proven materials and state of the art manufacturing techniques signifies Eaton's commitment to excellence. Suitable for various mounting positions, it adapts easily to existing infrastructure.

Offers dependable overcurrent protection for electrical circuits

Complies with international safety standards for peace of mind

Facilitates easier installation with its versatile mounting options

Ensures efficient circuit management with its compact design

Maximises safety through advanced tripping characteristics

Promotes longevity with high quality materials and design

Enables reliable performance even under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy