Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-747
- Mfr. Part No.:
- 278817 FAZ-Z1/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR676.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR676.42 |
*price indicative
- RS Stock No.:
- 258-747
- Mfr. Part No.:
- 278817 FAZ-Z1/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA (File . 0445), UL 1077, rth America (UL, CSA ), CSA (Class . 150), CSAC. . 5, CE, UL (Category Control Number QVNU, QVNU8), UL (File . E177451), UL CSA09 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA (File . 0445), UL 1077, rth America (UL, CSA ), CSA (Class . 150), CSAC. . 5, CE, UL (Category Control Number QVNU, QVNU8), UL (File . E177451), UL CSA09 | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from Eatons Moeller series xEffect is a compact and efficient miniature circuit breaker designed to provide reliable protection for your electrical installations. This state of the art device is engineered to safeguard against overcurrents and short circuits, ensuring the safety of your circuits and equipment. With its robust construction and advanced design, it delivers exceptional performance in demanding environments. Featuring a 1 A, 2 pole configuration and a Z characteristic curve, this circuit breaker is ideally suited for a variety of applications, providing peace of mind for both residential and industrial settings. Its compliance with stringent international standards and certifications underscores its reliability, making it an essential component for modern installations. The FAZ MCB is not merely a protective device; it's an integral part of your electrical management, optimising performance while mitigating potential hazards.
Designed for high performance circuit protection in industrial and commercial applications
Robust design ensures durability and long term reliability
Compact footprint allows for space efficient installations
Enhanced safety features protect against electrical shocks and arcs
Complies with various international standards for peace of mind
Easily integrated into existing wiring systems with minimal adjustments
Offers dependable operation even under varying environmental conditions
User friendly installation process for quick and efficient setup
Facilitates smooth electrical management and operational efficiency
Ideal for applications requiring consistent protection against faults
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
