Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-210
- Mfr. Part No.:
- 278919 FAZ-Z1/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,061.39
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,061.39 |
*price indicative
- RS Stock No.:
- 259-210
- Mfr. Part No.:
- 278919 FAZ-Z1/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Standards/Approvals | IECEN 60898, IEC 617, UL, EN45545, CSA, IECEN 60947 | |
| Depth | 80mm | |
| Width | 54mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Standards/Approvals IECEN 60898, IEC 617, UL, EN45545, CSA, IECEN 60947 | ||
Depth 80mm | ||
Width 54mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ Miniature Circuit Breaker (MCB) represents a formidable solution for electrical protection in both industrial and advanced commercial applications. Compact and reliable, this device is engineered to manage circuits with a current rating of 1 A across three poles, ensuring integrity in your electrical systems. With its Z characteristic curve, it delivers enhanced safety by minimizing nuisance tripping while providing robust short circuit protection. The MCB's dual voltage rating accommodates both 240 V AC and 415 V AC, allowing versatile installation options. Certified by UL and CSA, it adheres to international standards, assuring you of its quality and functionality in demanding environments. Equipped with intelligent design features, this breaker is not just a functional unit but a vital component ensuring operational continuity and safety.
Designed for flexible mounting to suit various installation needs
Robust certifications enhance trust and comply with diverse regulations
Environmentally conscious design ensures adherence to RoHS standards
Catering to industrial and commercial needs with reliable performance
Compact dimensions allow for efficient use of panel space
Innovative tripping characteristics provide enhanced protection for sensitive circuits
User friendly terminals simplify wiring processes
Ease of installation promotes quick and hassle free setups
Engineered for a long operational lifespan ensuring durability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
