Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,335.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,335.44

*price indicative

RS Stock No.:
256-195
Mfr. Part No.:
240886 FAZT-C1/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

EN45545-2, IEC/EN 60947-2, IEC 61373

Depth

80mm

Height

75.5mm

Width

54mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from Eaton's Moeller series, specifically designed for advanced commercial and industrial applications, delivers exceptional performance and reliability. Engineered to accommodate demanding operational environments, it features a three pole configuration with a tripping characteristic of C, ensuring effective overload protection. With a rated current of 1 A, this device is built to exceed rigorous industry standards, providing peace of mind and steadfast protection in critical installations. Its compact design and user friendly mounting options make integration into existing infrastructures seamless, while robust compliance with recognised safety certifications further underscores its dependability. This circuit breaker not only prioritises safety but also promotes efficiency in electrical management, making it an ideal choice for professionals seeking a balance of performance and innovation.

Three pole configuration enhances protection across multiple circuits

Tripping characteristic of C allows for optimal response to overloads

Compact dimensions facilitate easy installation and space saving integration

Designed for efficiency with low power loss during operation

Compliance with RoHS and IEC standards ensures environmental responsibility

IP20 degree of protection safeguards against dust and incidental contact

Versatile mounting options cater to various installation environments

Twin purpose terminal design simplifies wiring and connectivity

Ambient temperature resilience from 25 °C to 75 °C supports diverse settings

Mechanical lifespan of 10000 operations guarantees durability in heavy usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy