Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type C, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-794
- Mfr. Part No.:
- 241022 FAZT-C1/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR589.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR589.06 |
*price indicative
- RS Stock No.:
- 255-794
- Mfr. Part No.:
- 241022 FAZT-C1/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Depth 70.5mm | ||
Height 80mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a sophisticated miniature circuit breaker designed for advanced commercial and industrial applications. With a compact design, it seamlessly integrates into different environments, ensuring the highest level of safety and efficiency. Engineered with cutting edge technology, it features a one pole plus neutral configuration with a C tripping characteristic, suitable for a wide range of electrical systems. This product not only complies with stringent safety standards but also provides exceptional reliability and performance. Its robust construction guarantees longevity, making it an essential component for safeguarding electrical circuits against overloads and short circuits, while its versatility accommodates various installation scenarios, ensuring easy integration into existing setups.
Compact dimensions for versatile installation in tight spaces
Highly efficient current limiting class ensuring optimal performance
User friendly design for straightforward installation and maintenance
Integrated protection against short circuit and overload conditions
Environmentally friendly with RoHS compliant materials
Pre engineered for easy compatibility with standard mounting methods
Backed by extensive compliance certifications for peace of mind
Robust temperature ratings ensuring functionality in diverse environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
