Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-304
- Mfr. Part No.:
- 240798 FAZT-C1/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR383.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR383.21 |
*price indicative
- RS Stock No.:
- 254-304
- Mfr. Part No.:
- 240798 FAZT-C1/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 61373, EN45545-2, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.5mm | ||
Standards/Approvals IEC 61373, EN45545-2, IEC/EN 60947-2 | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide reliable protection for electrical circuits. With a C tripping characteristic, it is well suited for industrial and advanced commercial applications, ensuring both safety and longevity. This model features a compact design with a width of just 17.5 mm, making it an ideal choice for space constrained environments. Rated for a maximum operational voltage of 254 VAC and a rated current of 1 A, it expertly balances performance with efficiency. The product also boasts multiple certifications that underscore its compliance with international standards, guaranteeing peace of mind in demanding applications. Its innovative design incorporates robust materials and advanced engineering technologies, resulting in a device that not only meets but exceeds user expectations for circuit protection.
Compact size allows for efficient use of space within electrical panels
Designed for resilience ensuring long term reliability and performance
Trip characteristic is optimised for protecting against overloads
Suitable for a variety of applications thanks to its versatile mounting options
Safety features include finger and hand touch protection for enhanced user safety
Meets stringent compliance regulations reflecting its quality and dependability
Quick attachment method simplifies installation saving valuable time on projects
Thermal stability representatives responsible for maintaining peak performance
Low power dissipation ensures energy efficiency during operation
The robust design is crafted to withstand various environmental conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
