Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR383.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR383.21

*price indicative

RS Stock No.:
254-978
Mfr. Part No.:
240799 FAZT-C2/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

75.5mm

Width

17.5mm

Standards/Approvals

IEC/EN 60947-2, IEC 61373, EN45545-2

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is an essential component designed for diverse commercial and industrial applications. This compact, single pole device protects electrical circuits by interrupting excessive current, which ensures both efficiency and safety. With a versatile tripping characteristic of C, it provides reliable performance tailored to various load requirements. Built to meet rigorous standards, this circuit breaker consists of robust materials capable of withstanding harsh environmental conditions, making it a dependable choice for any panel builder. Additionally, its user friendly installation method complements its ease of use, aiding rapid deployment in multiple configurations. With a sleek design, it integrates seamlessly into standard installations, while its reliable thermal stability guarantees longevity and performance consistency.

Single pole configuration keeps installations compact and efficient

Quick attachment to top hat rail enhances ease of installation

Robust certifications ensure compliance with the latest safety standards

Temperature independent heat dissipation optimises operational reliability

Finger and hand touch safety features prevent inadvertent access to live parts

Designed for high operational voltage ensures compatibility with a broad range of systems

Mechanical lifespan rated for 10000 operations offers peace of mind in durability

Dynamic tripping characteristics cater to fluctuating load situations with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy