Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR803.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR803.05

*price indicative

RS Stock No.:
254-313
Mfr. Part No.:
240821 FAZT-B2/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Height

75.5mm

Width

36mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB is engineered for reliable circuit protection in industrial and advanced commercial applications. This two pole miniature circuit breaker combines stability and efficiency, featuring a tripping characteristic of B and a rated current of 2 A. Designed to meet stringent compliance standards, it ensures safety while maintaining optimal performance. With compact dimensions, it easily integrates into various installations and allows for flexible mounting options. The FAZ T MCB is not just a protective device; it is a cornerstone for safe and sustainable electrical systems, catering to the needs of modern electrical installations.

Designed for efficient circuit interruption and protection

Achieves compliance with international safety standards

Compact size enhances installation versatility

Offers straightforward mounting with top hat rail placement

Incorporates enhanced thermal performance handling

Features easy connection options for multi wired applications

Robust mechanical lifespan ensures reliability over time

Provides finger and hand touch safety for user protection

Supports a range of operational voltages for adaptability

Facilitates simple integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy