Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 2A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-802
- Mfr. Part No.:
- 241065 FAZT-B2/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,408.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,408.21 |
*price indicative
- RS Stock No.:
- 255-802
- Mfr. Part No.:
- 241065 FAZT-B2/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 72mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 72mm | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is part of the easy to install Eaton Moeller series xEffect. Designed for industrial and advanced commercial applications, it offers superb protection with its inherent tripping characteristic and exceptional rated current capabilities. Its compact dimensions ensure efficient use of space on DIN rails, making it ideal for panel builders. With a superior degree of protection, IP20, and compliance to various international standards, this MCB caters to diverse operational needs. The product not only enhances safety but also provides the ability to manage electrical loads effectively. Further reducing risk, it features robust thermal stability and electromagnetic compatibility, ensuring continuous performance in demanding environments. The MCB enables installation versatility while maintaining high operational integrity, making it a reliable choice for those seeking efficiency and reliability in their electrical systems.
Designed for quick attachment with three latch positions for easy installation
Equipped with twin purpose terminals for versatile wiring options
Meets stringent corrosion resistance standards for enhanced durability
Provides protection against electric shock with a safe terminal design
Supports various conductor cross sections for flexibility in installations
Ensures high short circuit breaking capacity for superior safety
Offers a lifespan of up to 10000 mechanical operations
Includes a linear reduction of current carrying capacity with temperature rise
Features a low environmental impact with RoHS compliance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
