Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 16A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,233.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,233.67

*price indicative

RS Stock No.:
254-198
Mfr. Part No.:
241105 FAZT-B16/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Width

72mm

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller xEffect FAZ T is a sophisticated miniature circuit breaker designed for advanced commercial and industrial applications. Engineered to ensure utmost safety and reliability, this product features a robust tripping characteristic of B, capable of handling operational currents up to 16 A. With three poles plus neutral, it guarantees comprehensive protection for electrical installations, safeguarding against overloads and short circuits. Its compact dimensions and quick attachment mechanism make installation straightforward, while its IP20 protection degree enhances durability against environmental factors. Moreover, the innovative design offers streamlined heat dissipation, ensuring the breaker operates efficiently even under demanding conditions. As part of Eaton's commitment to environmental responsibility, this model adheres to RoHS standards, making it an eco friendly choice without compromising performance.

Three pole plus neutral design for versatile applications

Compact structure optimises space in control panels

Quick attachment method simplifies installation processes

IP20 rating provides enhanced protection from foreign objects

Robust thermal stability ensures reliable operation even in extreme temperatures

Environmentally friendly conforming to RoHS guidelines

Finger and hand touch safe terminals promote user safety

Suitable for multiple wiring configurations with twin purpose terminals

Mechanical lifespan of 10000 operations enhances longevity

Rated service short circuit breaking capacity assures safety during electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy