Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 12A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-196
- Mfr. Part No.:
- 241090 FAZT-B12/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,286.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,286.15 |
*price indicative
- RS Stock No.:
- 254-196
- Mfr. Part No.:
- 241090 FAZT-B12/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545, IECEN 60947, RoHS | |
| Height | 75.5mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545, IECEN 60947, RoHS | ||
Height 75.5mm | ||
Width 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a cutting edge miniature circuit breaker designed to deliver superior protection in industrial and advanced commercial applications. Engineered with a robust tripping characteristic of B, and rated for a current of 12 A, this device ensures reliable performance under varying loads. With its compact construction of 80 mm in width and a height of 75.5 mm, it seamlessly integrates into standard electrical installations. The MCB boasts compliance with stringent international standards including RoHS, IEC/EN 60947 2, and EN45545 2, providing peace of mind for safety and reliability. Moreover, the degree of protection rated at IP20 makes it suitable for diverse environments, while its quick attachment system simplifies installation. Benefit from a lifespan of 4000 electrical operations and 10000 mechanical operations, making it a durable choice for long term use.
Compact design allowing for space efficient installations
Quick attachment system simplifies mounting on top hat rails
Designed for reliability in industrial and commercial environments
Complies with multiple stringent safety and performance standards
Ideal for applications requiring effective overcurrent protection
Robust mechanical and electrical lifespan ensures long term reliability
Managed temperature rises enhance overall device safety
Advanced EMC characteristics ensure minimal interference
Built in safety provisions protect against accidental contact
Versatile mounting position allows for adaptable installations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
