Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 12A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,000.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,000.95

*price indicative

RS Stock No.:
259-034
Mfr. Part No.:
278946 FAZ-B12/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

12A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Width

72mm

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for industrial and advanced commercial applications, stands out for its robust performance and exceptional safety features. With a tripping characteristic of B and a rated current of 12 A, this device ensures reliable protection against overloads and short circuits. It is constructed to withstand maximum voltage ratings of 240 V AC and 415 V AC, making it versatile for various installations. The compact design, featuring a width of just 80 mm, allows for easy integration into existing systems, ensuring minimal disruption during installation.

Designed for versatility across multiple applications

High breaking capacity ensures maximum protection

Compact build supports efficient use of installation space

Certified to meet strict compliance standards for safety

Designed to ensure easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy