Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 12A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-371
- Mfr. Part No.:
- 278844 FAZ-B12/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR832.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR832.17 |
*price indicative
- RS Stock No.:
- 258-371
- Mfr. Part No.:
- 278844 FAZ-B12/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | IECEN 60947, UL1077, UL CSA09, UL CSA1, IECEN 60898, IEC 617, EN45545 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Width 17.5mm | ||
Standards/Approvals IECEN 60947, UL1077, UL CSA09, UL CSA1, IECEN 60898, IEC 617, EN45545 | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide reliable protection for electrical circuits. Expertly engineered, the three pole device ensures safe operation with a tripping characteristic of B, making it ideal for applications that require immediate response to overloads. With a durable construction and versatile installation options, this miniature circuit breaker suits various industrial and advanced commercial settings. Designed to meet stringent compliance standards, the product features comprehensive certifications that guarantee adherence to safety requirements.
Compliance with UL and CSA standards elevates safety assurance
Versatile mounting options adapt to various electrical setups
Enhanced protection against electric shock enhances user safety
Low heat dissipation supports energy efficiency during operation
Twin purpose terminals offer flexibility for wiring configurations
Degree of protection rated up to IP40 safeguarding against dust and moisture
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
