Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 12A, Type B, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 255-781
- Mfr. Part No.:
- 240880 FAZT-B12/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,111.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,111.42 |
*price indicative
- RS Stock No.:
- 255-781
- Mfr. Part No.:
- 240880 FAZT-B12/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 12A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 54mm | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 12A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 54mm | ||
Depth 80mm | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is designed to provide robust protection for electrical installations. This miniature circuit breaker (MCB) stands out with its B tripping characteristic, ensuring reliable operation in various commercial and industrial settings. With a rated current of 12 A and a three pole configuration, it meets stringent safety and performance standards. Its compact dimensions of 80 mm in width make it easy to install in tight spaces, while the IP20 degree of protection ensures safety from dust and accidental contact. Built with longevity in mind, the device can handle up to 10,000 mechanical operations, thus making it an invaluable component in any electrical system. The FAZ T also offers advanced features like a current limiting class and excellent short circuit breaking capacities, which highlight its superior engineering.
Compact design fits effortlessly into confined installation spaces
Three pole configuration allows for versatile circuit management
Designed for reliable long term performance and safety compliance
IP20 rating guards against foreign materials and electric shock
Meets international safety standards for a broad range of applications
Temperature rise compensation enhances operational efficiency
Suitable for diverse environments with varying ambient temperatures
Quick attachment mechanism simplifies the installation process
Enhanced short circuit breaking capacity reduces potential system damage
Constructed to withstand up to 10000 mechanical operations for durability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
