Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 12A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,201.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,201.29

*price indicative

RS Stock No.:
256-198
Mfr. Part No.:
240892 FAZT-C12/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

12A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

75.5mm

Depth

80mm

Standards/Approvals

IEC/EN 60947-2 EN45545-2 IEC 61373

Width

54mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is designed for efficient protection in a range of advanced commercial and industrial applications. With a robust three pole configuration and a tripping characteristic of C, this device ensures reliable operation under various electrical loads. Engineered with precision, it supports a rated current of 12 A, providing excellent current management. The product features a compact design, measuring 80 mm in length and 54 mm in width, while ensuring compliance with stringent safety standards. With its ambient temperature tolerance up to 75 °C and a pollution degree rating of 2, it is built to withstand challenging environmental conditions. This product not only enhances operational safety but also offers long term reliability, making it an optimal choice for discerning users seeking dependable circuit protection solutions.

Three pole configuration ensures comprehensive circuit protection

Designed with a tripping characteristic of C for versatile applications

Compact dimensions facilitate easy installation in various settings

Rated current capacity of 12 A to manage different load requirements

Quick attachment for top hat rail mounting simplifies setup

IP20 degree of protection enhances safety against accidental contact

Durable materials ensure longevity and reliability in operation

Meets international standards for electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy