Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 12A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,411.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,411.15

*price indicative

RS Stock No.:
255-228
Mfr. Part No.:
241150 FAZT-C12/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

12A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

75.5mm

Width

72mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform

Depth

80mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB is an advanced miniature circuit breaker designed for enhanced reliability in industrial and commercial applications. This versatile device features a robust 3 pole plus neutral configuration, ensuring optimal protection against overcurrents. With a tripping characteristic of C and a rated current of 12 A, it expertly manages electrical loads while safeguarding your infrastructure. Built to withstand harsh conditions, its ambient temperature tolerance ranges from 25 °C to 75 °C. The compact design facilitates easy installation on standard top hat rails, and its IP20 protection class makes it ideal for various environments. Featuring essential certifications such as RoHS conformity and compliance with IEC standards, this MCB assures both safety and efficiency in demanding operational settings.

Utilises a quick attachment method for seamless installation

Equipped with twin purpose terminals for versatile connectivity

Offers high short circuit breaking capacity to prevent system failures

Designed with ambient temperature hints for optimal performance

Features exceptional electromagnetic compatibility for stable operation

Demonstrates robust mechanical and electrical lifespan

Provides finger and hand touch safety for enhanced user protection

Made with high quality materials that withstand corrosion and UV exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy