Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 12A, Type B, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 253-957
- Mfr. Part No.:
- 240792 FAZT-B12/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR233.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR233.41 |
*price indicative
- RS Stock No.:
- 253-957
- Mfr. Part No.:
- 240792 FAZT-B12/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB represents a robust solution designed to ensure circuit protection in industrial and advanced commercial applications. Engineered for reliability, this miniature circuit breaker is ideal for installations requiring precision and safety. It features a compact design, effortlessly compatible with standard mounting methods, providing versatility in various setups. The device's single pole configuration accommodates up to 12 A of rated current, making it a suitable choice for specific operational demands. Equipped with a tripping characteristic of B, this circuit breaker guarantees effective response times under overload conditions, ensuring the safety of connected systems. With compliance to key standards, the FAZ T MCB emphasises both performance and quality, making it an essential addition to any electrical system.
Designed for enhanced durability and reliability in demanding environments
Compact dimensions ensure easy integration into existing setups
Single pole functionality simplifies circuit management
Fast response times provide immediate protection against overloads
Compliant with major industry standards ensuring quality assurance
Innovative construction reduces the risk of operational failures
User friendly installation method streamlines the setup process
Offers high short circuit breaking capacity for added safety
Temperature performance optimises operational efficiency
Flexibility in mounting positions accommodates various installation needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 25 kA Breaking Capacity
