Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 12A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR880.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR880.58

*price indicative

RS Stock No.:
256-188
Mfr. Part No.:
240858 FAZT-C12/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

12A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin Purpose

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, EN45545-2, IEC 61373

Height

75.5mm

Width

36mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEffect FAZ T Miniature Circuit Breaker represents a pinnacle of reliability and performance, designed specifically for both industrial and advanced commercial applications. This two pole circuit breaker combines innovative technology with robust design to ensure superior protection against overloads and short circuits. With a tripping characteristic of C and an impressive rated current of 12A, it is engineered to safeguard your electrical installations effectively. The compact dimensions of 80mm in length and 36mm in width allow for seamless integration into existing systems, while its user friendly quick attachment mounting method ensures effortless installation. In addition to its functional excellence, the FAZ T also meets rigorous compliance standards, providing peace of mind and assurance for any electrical application.

Provides reliable protection against overload and short circuit incidents

Compact design allows for efficient use of space in electrical installations

Delivers top notch performance with a tripping characteristic designed for optimal safety

Compliant with international standards ensuring high quality and reliability

Easy to install with quick attachment mounting for convenience

Engineered for both industrial and advanced commercial uses

Supports multiple operational voltages for versatility in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy