Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 12A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,288.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,288.78

*price indicative

RS Stock No.:
254-652
Mfr. Part No.:
240904 FAZT-D12/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

12A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS

Height

75.5mm

Depth

80mm

Width

54mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker represents a fusion of advanced technology and dependable performance, tailored for both industrial and commercial applications. The Eaton Moeller series xEffect FAZ T MCB stands out with its three pole design, ideal for managing electrical loads effectively. Equipped with a D tripping characteristic and rated for a maximum current of 12 A, this device ensures robust protection against overcurrents. With compliance to IEC/EN standards, it speaks to quality and safety in every operational environment. Its compact size and thoughtful engineering make installation straightforward, making it a reliable choice for panel builders and electricians alike. With a degree of protection rated at IP20, this circuit breaker guarantees both user safety and equipment longevity, contributing to peace of mind in electrical management.

Three pole configuration enhances reliability in diverse applications

D tripping characteristic provides robust protection against high inrush currents

Rated current of 12 A optimises performance for a wide range of loads

Compact dimensions ease integration into various panel configurations

Environmentally compliant with RoHS standards ensures sustainability

Temperature rise per degree Celsius measured accurately for precise performance

Quick attachment system facilitates faster installation on top hat rail

Twin purpose terminals support multi wired and solid core connections for flexibility

Impressive 25 kA short circuit breaking capacity enhances operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy