Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 12A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-123
- Mfr. Part No.:
- 279032 FAZ-B12/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,094.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,094.08 |
*price indicative
- RS Stock No.:
- 259-123
- Mfr. Part No.:
- 279032 FAZ-B12/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 12A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 12A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
Width 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers exceptional reliability for industrial and advanced commercial applications. Engineered for optimal safety, it features a four pole architecture with a tripping characteristic of B, ensuring your electrical systems remain protected from overloads. Its compact design, measuring just 80mm in width, allows for easy installation on a top hat rail, making it suitable for various setups. With a rated current of 12 A and a voltage rating accommodating up to 415 V AC, this circuit breaker is designed to handle demanding environments.
Designed for quick and easy installation on standard mounting rails
Ensures operational safety with a detailed tripping characteristic
Durable construction that withstands demanding electrical environments
Offers compliance with stringent international electrical safety standards
Intelligently engineered for minimal heat dissipation during operation
Reduces risk of electrical faults in commercial applications
Compatible with a variety of installations for versatile use
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 12A 240V ac AC 10 kA Breaking
