Eaton xEffect Eaton Moeller Miniature Circuit Breaker, 1-Pole, 12A, Type B, 240V ac AC, 60 V dc DC, 10 kA Breaking
- RS Stock No.:
- 270-5262
- Mfr. Part No.:
- 278532 FAZ-B12/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR151.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR151.18 |
*price indicative
- RS Stock No.:
- 270-5262
- Mfr. Part No.:
- 278532 FAZ-B12/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 12A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | Eaton Moeller | |
| Terminal Type | Twin Purpose | |
| IP Rating | IP40 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | UL CSA09 | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 12A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series Eaton Moeller | ||
Terminal Type Twin Purpose | ||
IP Rating IP40 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals UL CSA09 | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker for industrial and advanced commercial applications. That has comes with twin purpose terminals.
Overvoltage category III
Pollution degree 2
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
