Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 12A, Type D, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,446.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,446.28

*price indicative

RS Stock No.:
259-135
Mfr. Part No.:
279081 FAZ-D12/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

12A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Width

72mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is a sophisticated solution specifically designed for the demands of industrial and advanced commercial applications. This four pole miniature circuit breaker is equipped with a tripping characteristic of D, making it reliable for high inrush currents. With its maximum rated current of 12 A, the device ensures optimal performance while adhering to essential safety standards.

Specifications compliant with IEC standards for safety assurance

Compact dimensions facilitate seamless installation

Tripping characteristics tailored for high inrush currents

Wide ambient temperature range maximises operational flexibility

Resilient to high short circuit breaking capacities

Special features include superior corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy