Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 12A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-998
- Mfr. Part No.:
- 278581 FAZ-D12/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR281.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR281.69 |
*price indicative
- RS Stock No.:
- 258-998
- Mfr. Part No.:
- 278581 FAZ-D12/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS, CE, CSA, IECEN 60898, UL, UL 1077 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS, CE, CSA, IECEN 60898, UL, UL 1077 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for optimal performance and reliability in branch circuits. Offering a single pole configuration with a robust tripping characteristic of D, it is rated for a current of 12 A. With an impressive rated breaking capacity, this device adeptly handles electrical surges while maintaining functionality within specified temperature limits. An efficient heat dissipation design complements its thoughtful engineering, making it suitable for diverse environmental conditions.
Designed for optimal heat dissipation to prevent overheating
Compliant with multiple international safety standards
IP20 degree of protection safeguards against dust ingress
Current limiting class 3 enhances safety during fault conditions
Integrated thermal stability verification for increased resilience
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
