Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 12A, Type D, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-734
- Mfr. Part No.:
- 278995 FAZ-D12/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,259.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.60 |
*price indicative
- RS Stock No.:
- 256-734
- Mfr. Part No.:
- 278995 FAZ-D12/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 12A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Standards/Approvals | EN45545-2, EAN, CSA, IEC/EN 60947-2, RoHS, UL, IEC/EN 60898, IEC 61373, EN 63000:2018 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 12A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
Standards/Approvals EN45545-2, EAN, CSA, IEC/EN 60947-2, RoHS, UL, IEC/EN 60898, IEC 61373, EN 63000:2018 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers a robust 3 pole + N configuration, ensuring effective protection against electrical faults. With a tripping characteristic of D and a rated current of 12 A, this breaker is tailored for environments requiring high switching capacity. It provides a dependable circuit protection solution, minimising downtime while safeguarding equipment.
Complies with EN45545-2 standards for enhanced safety
Environmentally friendly adhering to RoHS directives
Comprehensive certifications for operational reliability
Durable build quality meets rigorous industry standards
User friendly with clear installation and technical guidelines
Efficient heat dissipation to maintain operational integrity
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 10 kA Breaking Capacity
