Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 3A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 253-962
- Mfr. Part No.:
- 241070 FAZT-B3/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,408.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,408.21 |
*price indicative
- RS Stock No.:
- 253-962
- Mfr. Part No.:
- 241070 FAZT-B3/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 3A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 3A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Depth 70.5mm | ||
Height 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T is a sophisticated miniature circuit breaker designed for advanced commercial and industrial applications. Combining reliability with exceptional performance, this 3 pole + N device utilises a tripping characteristic of B, perfectly catering to modern electrical safety requirements. Engineered to ensure high durability, it boasts a compact design yet accommodates significant load management, making it suitable for diverse installation settings. With features that assist in maintaining optimal operational temperatures and strategic protection against short circuits, this breaker exemplifies the precision and quality associated with Eatons commitment to electrical safety solutions.
Utilises a compact design for efficient use of space
Features a high short circuit breaking capacity for reliable protection
Offers dual terminals to simplify connection options
Supports a wide range of conductor sizes for versatile installation
Designed to operate efficiently in challenging environmental conditions
Incorporates a robust degree of protection suitable for various applications
Compatible with quick attachment to top hat rail systems for ease of installation
Ensures touch safe operation for enhanced user safety
Constructed to endure long operational lifespans both mechanically and electrically
Meets rigorous international compliance standards for quality assurance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
