Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 3A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-674
- Mfr. Part No.:
- 241130 FAZT-C3/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,557.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,557.01 |
*price indicative
- RS Stock No.:
- 254-674
- Mfr. Part No.:
- 241130 FAZT-C3/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect ensures optimal protection for industrial and advanced commercial applications. Designed with a tripping characteristic of C and a rated current of 3 A, it is engineered to accommodate specific needs of modern electrical systems. The compact design facilitates easy installation on standard top hat rails, while the robust build quality meets high industry standards. It is compliant with IEC/EN regulations, certifying its reliability and safety. This circuit breaker offers multiple features designed to enhance performance, including effective thermal stability and a diverse range of operational capabilities, making it a vital component for electrical infrastructures. With an ambient operating temperature range ensuring functionality even in challenging environments, this product combines efficiency and durability seamlessly.
C characteristic tripping for enhanced safety
Designed for quick attachment with multiple latch positions
Capable of handling a wide range of conductor cross sections
Complies with RoHS standards for environmental safety
Provides protection against electric shock with finger and hand touch safe terminals
Offers a lifespan of up to 10000 mechanical operations
Rated impulse withstand voltage up to 4 kV for increased reliability
Includes comprehensive heat dissipation data for panel builders
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
