Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 10A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,941.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,941.91

*price indicative

RS Stock No.:
254-675
Mfr. Part No.:
241145 FAZT-C10/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

72mm

Standards/Approvals

EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered for advanced protection in industrial and commercial applications. Designed with a robust three pole plus neutral configuration, it features a tripping characteristic that efficiently handles varying electrical loads. The regulatory compliance, including RoHS and IEC/EN certifications, showcases its reliability and adherence to high safety standards. With a rated current of 10 A and a maximum operational voltage of 440 VAC, this device ensures exceptional performance under diverse operating conditions. Its compact design allows for easy installation on standard top hat rails, while the IP20 rating guarantees adequate protection against ingress. This circuit breaker not only aligns with contemporary standards but is tailored for those who seek both functionality and quality in their electrical systems.

Robust mechanical lifespan guarantees durability and longevity

Compact dimensions optimise space utilisation in electrical panels

Quick attachment mechanism simplifies the installation process

Conforms to multiple standards for a broad range of applications

Designed to ensure safe operation in both industrial and advanced commercial environments

Effective heat dissipation promotes device efficiency and reduces thermal risk

Ambient temperature considerations enhance reliability in varied settings

Finger and hand touch safe terminals provide an additional layer of safety

Twin purpose terminals allow for flexible conductor connections

Achieves significant current limiting enhancing protection against overloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy