Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 10A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-772
- Mfr. Part No.:
- 240855 FAZT-C10/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR924.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR924.61 |
*price indicative
- RS Stock No.:
- 255-772
- Mfr. Part No.:
- 240855 FAZT-C10/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2, IEC 61373 | |
| Depth | 75.5mm | |
| Height | 80mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2, IEC 61373 | ||
Depth 75.5mm | ||
Height 80mm | ||
Width 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker combines safety and efficiency, designed to cater to advanced commercial and industrial applications. The Eaton Moeller series xEffect FAZ T MCB offers reliable protection against overcurrents while ensuring optimal operational performance. Its compact design facilitates easy integration into diverse electrical systems, supporting maximum operational voltage of up to 440 VAC. With an exceptional tripping characteristic, it effectively mitigates risks associated with electrical faults. Engineered to withstand demanding environments, it showcases a robust construction while meeting stringent compliance standards, thus ensuring longevity and reliability in performance. This breaker is ideal for panel builders who seek a durable solution to enhance safety and efficiency in their installations.
Compact design facilitates installation in tight spaces
Robust construction ensures longevity in demanding environments
Meets rigorous compliance standards enhancing reliability
Tripping characteristic aids in protecting against electrical faults
Supports a wide operational voltage range for versatile applications
Quick attachment method allows for easy mounting on top hat rails
Designed for both commercial and industrial applications providing flexibility
Finger and hand touch safe terminals enhance installation safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
