Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 10A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-157
- Mfr. Part No.:
- 240825 FAZT-B10/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,059.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,059.13 |
*price indicative
- RS Stock No.:
- 254-157
- Mfr. Part No.:
- 240825 FAZT-B10/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Quick Release Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Quick Release Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB combines reliable circuit protection with advanced functionality for industrial and commercial applications. Designed to meet high safety standards, this miniature circuit breaker provides robust tripping characteristics and a rated current of 10 A. With its compact design and efficient heat dissipation properties, it ensures optimal performance even in demanding conditions. The product features easy installation methods and compliance with several industry standards, making it an excellent choice for professionals seeking a dependable solution for electrical distribution. The product's exceptional lifespan in both mechanical and electrical operations further enhances its desirability, ensuring minimal maintenance and prolonged use in a variety of environments.
Compact 2 pole design enables flexible installation options
Rapid attachment to top hat rails streamlines setup
Two pole protection enhances electrical safety in various applications
Tripping characteristic B offers reliable overload protection
Designed for operation in extreme temperatures with a range of 25 °C to 75 °C
Robust construction guarantees exceptional resistance to mechanical impacts
Quick release terminals facilitate fast and straightforward wiring
Conforms to international safety standards ensuring peace of mind
Highly efficient heat dissipation contributes to optimal thermal management
Advanced current limiting class 3 technology enhances safety during fault conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
