Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 10A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-655
- Mfr. Part No.:
- 240933 FAZT-B10/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,507.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,507.22 |
*price indicative
- RS Stock No.:
- 254-655
- Mfr. Part No.:
- 240933 FAZT-B10/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Width | 72mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Width 72mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect FAZ T is designed for reliability in demanding environments. Engineered with a tripping characteristic of B, it's ideal for protecting circuits with motor loads, ensuring optimal performance in industrial and commercial applications. This robust unit features a four pole configuration and can handle rated currents up to 10 A. Additionally, the breaker meets stringent compliance standards, making it a prudent choice for operators who prioritise safety and regulatory adherence. Its compact design allows for easy installation on top hat rails, and it boasts a degree of protection rated at IP20, making it well suited for various mounting positions. Built to withstand extreme conditions, this device operates effectively within a temperature range of 25 °C to 75 °C, reinforcing its versatility across diverse applications.
Compact four pole design for optimal space utilisation
Tripping characteristic B provides reliable protection against overloads
Robustly constructed to meet international compliance standards
Versatile temperature range supports a variety of operational environments
Easy installation with quick attach features on top hat rails
Suitable for both industrial and advanced commercial applications
Designed for safety with finger and hand touch protection
Efficient heat dissipation ensures continued performance
Twin purpose terminals facilitate flexible wiring options
Enhanced lifespan guarantees long term reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
