Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,163.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,163.90

*price indicative

RS Stock No.:
254-329
Mfr. Part No.:
240884 FAZT-B20/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin Purpose

IP Rating

IP20

Height

80mm

Standards/Approvals

IEC/EN 60947-2

Width

17.5mm

Depth

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB represents a cutting edge solution for circuit protection, designed specifically for advanced commercial and industrial applications. This 3 pole miniature circuit breaker combines robust performance with intelligent design, ensuring reliable operation across a range of environments. With a tripping characteristic of B and rated current of 20 A, it efficiently manages electrical loads while safeguarding sensitive equipment from overloads and short circuits. The compact design facilitates quick attachment to top hat rails, making installation straightforward and hassle free. It is engineered to meet high standards of operational efficiency and safety, reinforcing its role as an essential component in modern electrical systems. Ideal for professionals seeking dependable protection solutions, this circuit breaker exemplifies quality and reliability in electrical distribution systems.

Compact size allows for efficient use of installation space

Designed for ease of use with quick attachment to standard mounting rails

Designed specifically to meet rigorous safety and compliance standards

Optimised for environments requiring high reliability and protection

Supports a wide range of conductor sizes for versatile installation options

Equipped with a characteristic curve for precise overload protection

Durable construction ensures a long lifespan reducing maintenance needs

Offers protection against short circuits ensuring operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy