Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR252.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR252.45

*price indicative

RS Stock No.:
254-977
Mfr. Part No.:
240796 FAZT-B20/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

17.5mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Depth

80mm

Height

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB offers a compact, reliable solution for circuit protection in diverse applications. Designed for single pole use, this miniature circuit breaker boasts a tripping characteristic of type B, making it ideal for protecting against overloads and short circuits in residential and commercial environments. With a rated current of 20 A, this device ensures efficient functioning while providing an exceptional level of safety and compliance with international standards. The sleek design allows for easy installation on standard top hat rails, making it suitable for various mounting options. Its robust construction and thoughtful features contribute to reliable performance, ensuring peace of mind for any electrical system.

Compact design facilitates installation in tight spaces

Type B tripping characteristic tailored for residential and commercial protection

High breaking capacity ensures effective interruption of overcurrents

Flame resistant materials enhance safety and longevity

Compliance with IEC and EN standards for electrical devices

Robust construction supports operational reliability in diverse settings

Quick attachment mounting method simplifies the installation process

Temperature resilience aids in maintaining performance under variable conditions

Environmentally friendly manufacturing aligns with modern regulatory standards

Single pole configuration is versatile for various circuit requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy