Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR268.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR268.29

*price indicative

RS Stock No.:
255-215
Mfr. Part No.:
240797 FAZT-B25/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

17.7mm

Depth

80mm

Standards/Approvals

EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is a valuable component for safeguarding electrical systems in various industrial and advanced commercial applications. As part of The Eaton Moeller series xEffect, this robust device is engineered with a focus on reliability and performance. Designed for single pole operation, it is equipped with a B tripping characteristic and a rated current of 25 A, ensuring effective protection against overloads and short circuits. Its compact dimensions make it suitable for diverse mounting configurations, while its IP20 degree of protection assures safety from accidental contact. The unit’s certified compliance with multiple standards, including RoHS and IEC/EN 60947 2, reflects its commitment to quality and safety in electrical installations, giving users peace of mind.

Designed to protect electric circuits from overload and short circuit conditions

Compact single pole configuration optimises space in the electrical panel

B tripping characteristic suitable for various residential and commercial applications

Compliant with international safety and environmental standards for reliability

IP20 rating ensures protection against accidental touches

Quick attachment mounting method simplifies installation

Rated impulse withstand voltage of 4 kV enhances durability under surges

Meets high standards for mechanical lifespan enduring up to 10000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy