Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 25A, Type B, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,222.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,222.08

*price indicative

RS Stock No.:
258-872
Mfr. Part No.:
279037 FAZ-B25/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Mount Type

Top Hat Rail, Frame

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Depth

80mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2

Height

75.5mm

Width

17.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed to deliver unmatched performance and reliability in industrial and advanced commercial applications. This four pole device boasts a B tripping characteristic with a rated current of 25 A, making it ideal for safeguarding electrical circuits against overloads and short circuits. With its robust construction and sophisticated design, this product ensures enhanced operational efficiency and compliance with essential safety standards.

Four pole design accommodates more complex circuits

Compact size facilitates easy installation and space saving solutions

Robust terminal design enhances connectivity and simplifies cabling

Wide operating temperature range suitable for various environments

Finger and hand touch safe terminals promote user safety

Specifically designed for industrial and commercial use ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy