Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 25A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,094.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,094.08

*price indicative

RS Stock No.:
258-777
Mfr. Part No.:
278951 FAZ-B25/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

72mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect combines advanced technology with reliable performance, perfect for industrial and commercial applications. Designed to provide essential protection against overloads and short circuits, this expertly engineered device ensures peace of mind while meeting stringent compliance standards. The three pole plus neutral configuration ensures efficient management of electrical circuits while accommodating a wide range of electrical demands.

Designed for both industrial and commercial applications

Equipped with protection against finger and hand touch ensuring safety during handling

Temperature rise calculations are supported by data from the manufacturer

Facilitates easy integration with its modular spacing and compact design

Features robust environmental resistance for reliable performance over time

Meets multiple international standards ensuring broad compliance

Allow for a wide range of conductor cross sections for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy