Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 8A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,082.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,082.43

*price indicative

RS Stock No.:
256-955
Mfr. Part No.:
278944 FAZ-B8/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is an advanced miniature circuit breaker designed for innovative electrical protection in industrial and advanced commercial applications. Built to last, it stands out with its reliable performance and compliance with international safety standards, making it a trusted choice for panel builders and engineers alike. With a robust design that features a compact size and versatile mounting options, this circuit breaker efficiently handles loads while offering excellent tripping characteristics.

Versatile mounting options facilitate easy installation across diverse applications

Compliance with international safety standards guarantees reliability and durability

High breaking capacity supports enhanced fault protection

Equipped with advanced tripping characteristics for effective current regulation

Multi wiring capability enhances connectivity for varied conductors

Temperature rise management helps maintain optimal performance

Finger and hand touch safe terminals provide additional user protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy