Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 8A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,175.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,175.49

*price indicative

RS Stock No.:
257-019
Mfr. Part No.:
279030 FAZ-B8/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Width

72mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a pinnacle of engineering in electrical protection. Designed for industrial and advanced commercial applications, this device boasts a robust four pole configuration with a reliable tripping characteristic, ensuring swift response to overloads and short circuits. With a rated current capacity of 8 A, it adheres to stringent compliance standards, making it suitable for various environments.

Four pole design enhances protection across multiple circuits

Compliance with stringent industry standards ensures safety and reliability

Compact form factor allows for easy integration into various systems

Suitable for a wide ambient temperature range for versatile applications

Compatible with various voltages for broader application use

Durable construction promotes longevity in demanding environments

User friendly installation saves time during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy