Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type B, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR173.53

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR173.53

*price indicative

RS Stock No.:
259-178
Mfr. Part No.:
278530 FAZ-B8/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

17.5mm

Depth

80mm

Height

75.5mm

Standards/Approvals

UL (File . E177451), CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL (Category Control Number QVNU, QVNU8)

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is a compact and robust miniature circuit breaker that seamlessly integrates into a variety of electrical systems. Designed with a 1 pole configuration and B tripping characteristic, it delivers reliable protection for circuits under low fault conditions. The switchgear is engineered to meet high industry standards, assuring safety and performance in both industrial and advanced commercial applications. With its lightweight build and versatility, the device allows for easy installation on a top hat rail, making it an excellent choice for panel builders.

Suitable for branch circuits safeguarding against overloads and short circuits

Features a reliable breaking capacity for enhanced safety

Constructed with premium materials for long lasting performance

Meets rigorous compliance standards ensuring high quality assurance

Designed for easy access for maintenance and inspection

Offers a temperature rise indicator for optimal performance monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy