Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3.5A, Type B, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR155.44

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR155.44

*price indicative

RS Stock No.:
256-905
Mfr. Part No.:
278526 FAZ-B3,5/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3.5A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

CE, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077

Depth

80mm

Height

75.5mm

Width

17.7mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers unparalleled protection for branch circuits in industrial and advanced commercial applications. Designed for reliability and efficiency, it boasts a tripping characteristic of B, ensuring proactive response to overloads and short circuits. With a rated current of 3.5 A and a robust breaking capacity of 10 kA, this device guarantees superior performance in diverse environments.

Meets the stringent requirements of UL and CSA standards for safety and reliability

Designed with a compact footprint making it suitable for diverse applications

Exhibits strong resistance to short circuit conditions ensuring operational continuity

Complies with RoHS standards supporting environmentally responsible manufacturing

Integrates seamlessly into existing switchgear systems for enhanced flexibility

Temperature rise management data assists in optimising installation conditions

Supports various conductor cross sectional areas for diverse wiring configurations

Equipped with a degree of protection rated at IP20 for operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy